STMicroelectronics, Voltage Regulator 30V TO-220 3-Pin
- RS Stock No.:
- 686-9690
- Distrelec Article No.:
- 304-35-972
- Mfr. Part No.:
- LD1085V50
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$14.26
(exc. GST)
$15.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.852 | $14.26 |
*price indicative
- RS Stock No.:
- 686-9690
- Distrelec Article No.:
- 304-35-972
- Mfr. Part No.:
- LD1085V50
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | LD1085 | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series LD1085 | ||
Height 9.15mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 2.5A and Over
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 30V TO-220 3-Pin
- STMicroelectronics LD1085V50, Voltage Regulator 30V TO-220 3-Pin
- STMicroelectronics LD1085V, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-220 3-Pin
- Microchip, Voltage Regulator 30V TO-220 3-Pin
- Microchip MIC2954-02WT, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments UA7812CKCS, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments UA7815CKCS, Voltage Regulator 30V TO-220 3-Pin
