Texas Instruments LMS8117AMP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- RS Stock No.:
- 536-0313
- Mfr. Part No.:
- LMS8117AMP-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.26
(exc. GST)
$10.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 15 unit(s) shipping from 23 November 2026
- Final 70 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.852 | $9.26 |
| 25 + | $1.526 | $7.63 |
*price indicative
- RS Stock No.:
- 536-0313
- Mfr. Part No.:
- LMS8117AMP-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Pin Count | 4 | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Series | LMS8117 | |
| Width | 3.56mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Pin Count 4 | ||
Height 1.6mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Series LMS8117 | ||
Width 3.56mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117MP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117MP-2.5/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117MP-1.8/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117IMP-5.0/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117IMP-ADJ/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117MP-ADJ/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117MP-5.0/NOPB, Voltage Regulator 15V SOT-223 4-Pin
