Texas Instruments LM1117MP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- RS Stock No.:
- 533-9577
- Mfr. Part No.:
- LM1117MP-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$3.03
(exc. GST)
$3.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 116 unit(s) shipping from 23 November 2026
- Plus 120 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.03 |
*price indicative
- RS Stock No.:
- 533-9577
- Mfr. Part No.:
- LM1117MP-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 4 | |
| Length | 6.5mm | |
| Series | LM1117 | |
| Width | 3.56mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 4 | ||
Length 6.5mm | ||
Series LM1117 | ||
Width 3.56mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 15V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117MP-2.5/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117MP-1.8/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117MP-ADJ/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117MP-5.0/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LMS8117AMP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117IMP-5.0/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117IMP-ADJ/NOPB, Voltage Regulator 15V SOT-223 4-Pin
