Ansell HyFlex 48-100 White Nylon, Polyurethane Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 347-629
- Mfr. Part No.:
- 48100090
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$59.35
(exc. GST)
$65.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.35 | $4.946 |
*price indicative
- RS Stock No.:
- 347-629
- Mfr. Part No.:
- 48100090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nylon, Polyurethane | |
| Lining Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI/ISEA 105-2024, EN | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 24 | |
| Series | HyFlex 48-100 | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN Standards | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 9 | ||
Material Nylon, Polyurethane | ||
Lining Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI/ISEA 105-2024, EN | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 24 | ||
Series HyFlex 48-100 | ||
Coating Polyurethane | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell industrial gloves are designed for versatility, featuring a light, palm-dipped polyurethane (PU) coating that ensures high tactile sensitivity, perfect for precision handling in dry or slightly oily environments. Their lighter tone helps maintain process quality and reduces the risk of cross-contamination. These gloves combine resilience and dexterity, making them suitable for a wide range of applications, from delicate assembly work to light handling tasks. Their ergonomic design ensures comfort even during extended use, providing excellent protection and performance across diverse industries.
Process safe PPE gloves that avoid cross contamination
EN 388:2016 standardized
Related links
- Ansell HyFlex 48-100 White Nylon Size 11, Polyurethane Coating
- Ansell HyFlex 48-100 White Nylon Size 6, Polyurethane Coating
- Ansell HyFlex 48-100 White Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 48-100 White Nylon Size 7, Polyurethane Coating
- Ansell HyFlex 48-100 White Nylon Size 8, Nitrile Coating
- Ansell HyFlex 48-101 Black Nylon Size 9, Polyurethane Coating
- Ansell HyFlex 48-101 Black Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 48-101 Black Nylon Size 8, Polyurethane Coating
