Renesas Electronics UPC29S10GR-A, Voltage Regulator 18V SOP 8-Pin
- RS Stock No.:
- 548-6005
- Mfr. Part No.:
- UPC29S10GR-A
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 unit)*
$1.71
(exc. GST)
$1.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.71 |
*price indicative
- RS Stock No.:
- 548-6005
- Mfr. Part No.:
- UPC29S10GR-A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Height | 1.49mm | |
| Length | 5.2mm | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 11V | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Package Type SOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Height 1.49mm | ||
Length 5.2mm | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 11V | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- Renesas Electronics UPC29M10HF-AZ, Voltage Regulator 18V SIP 3-Pin
- DiodesZetex, Voltage Regulator 4 W 5.5V SOP 8-Pin
- ROHM BD33KA5WF-E2, Voltage Regulator 5.5V SOP 8-Pin
- ROHM BD18KA5WF-E2, Voltage Regulator 5.5V SOP 8-Pin
- Taiwan Semiconductor TS78L05CS RLG, Voltage Regulator 35V SOP 8-Pin
- DiodesZetex AP7165-SPG-13, Voltage Regulator 4 W 5.5V SOP 8-Pin
- STMicroelectronics, Voltage Regulator 18V HSOP 8-Pin
- STMicroelectronics LE30CD-TR, Voltage Regulator 18V SOIC 8-Pin
