ROHM BD33KA5WF-E2, Voltage Regulator 5.5V SOP 8-Pin
- RS Stock No.:
- 167-7610
- Mfr. Part No.:
- BD33KA5WF-E2
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-7610
- Mfr. Part No.:
- BD33KA5WF-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Height | 1.39mm | |
| Standards/Approvals | RoHS | |
| Width | 4.4mm | |
| Length | 5mm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type SOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Height 1.39mm | ||
Standards/Approvals RoHS | ||
Width 4.4mm | ||
Length 5mm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 105°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's 500mA fixed output secondary LDO regulators with shutdown switch for local power supplies features an output voltage accuracy of ±1% and low saturation. The shutdown switch enables a circuit current of 0uA during shutdown. The wide lineup includes a number of package types and output voltages, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM BD18KA5WF-E2, Voltage Regulator 5.5V SOP 8-Pin
- DiodesZetex, Voltage Regulator 4 W 5.5V SOP 8-Pin
- DiodesZetex AP7165-SPG-13, Voltage Regulator 4 W 5.5V SOP 8-Pin
- ROHM BD00KA5WFP-E2, Voltage Regulator 5.5V TO-252 5-Pin
- ROHM BD33KA5FP-E2, Voltage Regulator 5.5V TO-252 3-Pin
- ROHM BD18KA5FP-E2, Voltage Regulator 1.2 W 5.5V TO-252 3-Pin
- Nisshinbo Micro Devices 5 MHz, 8-Pin 5.5V SOP-8
- NJU7047RB1-TE2 Nisshinbo Micro Devices 5 MHz, 8-Pin 5.5V SOP-8
