ROHM BD18KA5WF-E2, Voltage Regulator 5.5V SOP 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.36

(exc. GST)

$18.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 960 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.636$16.36-
50 - 90$1.607$16.071%
100 +$1.578$15.783%

*price indicative

RS Stock No.:
167-7541
Mfr. Part No.:
BD18KA5WF-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

SOP

Polarity

Positive

Mount Type

Surface

Pin Count

8

Height

1.39mm

Width

4.4mm

Standards/Approvals

RoHS

Length

5mm

Maximum Input Voltage

5.5V

Maximum Operating Temperature

105°C

Minimum Input Voltage

2.3V

Automotive Standard

AEC-Q100

COO (Country of Origin):
JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's 500mA fixed output secondary LDO regulators with shutdown switch for local power supplies features an output voltage accuracy of ±1% and low saturation. The shutdown switch enables a circuit current of 0uA during shutdown. The wide lineup includes a number of package types and output voltages, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.

Maximum current: 1A

Output voltage accuracy: ±1%

Ultra-low saturation with PNP output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy