Renesas Electronics UPC29M10HF-AZ, Voltage Regulator 18V SIP 3-Pin

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
548-5923
Mfr. Part No.:
UPC29M10HF-AZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Regulator

Package Type

SIP

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

4mA

Pin Count

3

Width

4.5mm

Height

8.5mm

Length

10mm

Standards/Approvals

No

Maximum Input Voltage

18V

Maximum Operating Temperature

85°C

Minimum Input Voltage

11V

Automotive Standard

No

COO (Country of Origin):
JP

Related links