Taiwan Semiconductor TS78L05CS RLG, Voltage Regulator 35V SOP 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$15.00

(exc. GST)

$16.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,100 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
50 - 600$0.30$15.00
650 - 1200$0.297$14.85
1250 +$0.291$14.55

*price indicative

Packaging Options:
RS Stock No.:
398-657
Distrelec Article No.:
304-37-493
Mfr. Part No.:
TS78L05CS RLG
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Voltage Regulator

Package Type

SOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

3mA

Pin Count

8

Height

1.5mm

Length

5mm

Width

4mm

Standards/Approvals

No

Series

TS78Lxx

Minimum Input Voltage

30V

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Automotive Standard

No

COO (Country of Origin):
TW

TS78Lxx 100mA Linear Voltage Regulators, Taiwan Semiconductor


Linear Voltage Regulators, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy