ROHM BD00FA1WEFJ-E2, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3 → 12 V 8-Pin, HTSOP
- RS Stock No.:
- 184-7681
- Mfr. Part No.:
- BD00FA1WEFJ-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7681
- Mfr. Part No.:
- BD00FA1WEFJ-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 100mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3 → 12 V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Accuracy | ±1% | |
| Load Regulation | 1.5 % | |
| Mounting Type | Surface Mount | |
| Package Type | HTSOP | |
| Reference Voltage | 0.8V | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 4.9 x 3.9 x 0.85mm | |
| Minimum Operating Temperature | -25 °C | |
| Height | 0.85mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 3 V | |
| Maximum Input Voltage | 25 V | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3 → 12 V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Accuracy ±1% | ||
Load Regulation 1.5 % | ||
Mounting Type Surface Mount | ||
Package Type HTSOP | ||
Reference Voltage 0.8V | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 4.9 x 3.9 x 0.85mm | ||
Minimum Operating Temperature -25 °C | ||
Height 0.85mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 3 V | ||
Maximum Input Voltage 25 V | ||
Width 3.9mm | ||
Length 4.9mm | ||
- COO (Country of Origin):
- DE
BD00FA1WEFJ is an LDO regulator with output current capability of 0.1A. The Output voltage can be varied from 3.0V to 12.0V using external resistors with ±1% reference voltage accuracy. The HTSOP-J8 package can be used in wide variety of digital appliances. As protective function to prevent IC from destruction, this chip has built-in over current protection circuit to protect the device when output is shorted, zero μA shutdown mode, and built-in thermal shutdown circuit to protect the IC during thermal over load conditions. This product can be used in wide variety of digital appliances. This regulator can use ceramic capacitor, which have smaller size and longer life than other capacitors.
Built-in high accuracy reference voltage circuit
Built-in Over current protection circuit (OCP)
Built-in Temperature protection circuit (TSD)
Zero μA shutdown mode
Soft start function
Built-in Over current protection circuit (OCP)
Built-in Temperature protection circuit (TSD)
Zero μA shutdown mode
Soft start function
Related links
- Texas Instruments LP2950ACZ-3.0/NOPB Voltage Regulator 100mA TO-92
- Texas Instruments LP2950CZ-3.0/NOPB Voltage Regulator 100mA TO-92
- ROHM BD50FC0WEFJ-E2 Voltage Regulator 1A HTSOP
- ROHM BD33GC0WEFJ-E2 Voltage Regulator 1A HTSOP-J8
- Texas Instruments LP2951CN/NOPB Voltage Regulator 100mA MDIP
- Texas Instruments LM2931AT-5.0/NOPB Voltage Regulator 100mA TO-220
- Texas Instruments LP2950CZ-3.3/NOPB Voltage Regulator 100mA TO-92
- ROHM BD25IA5MEFJ-LBH2 Voltage Regulator 500mA HTSOP
