ROHM BD33GC0WEFJ-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 8-Pin, HTSOP-J8

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-6469
Mfr. Part No.:
BD33GC0WEFJ-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

1 %

Accuracy

±1%

Load Regulation

1.5 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

HTSOP-J8

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 0.85mm

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Height

0.85mm

Minimum Operating Temperature

-25 °C

Maximum Input Voltage

14 V

Width

3.9mm

Length

4.9mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy