Nisshinbo Micro Devices NJM2397F, 1 Linear Voltage, Voltage Regulator 1.5A, 1.5 → 20 V 4-Pin, TO-220F

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-2327
Mfr. Part No.:
NJM2397F
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Output Voltage

1.5 → 20 V

Number of Outputs

1

Line Regulation

0.16 %/V

Load Regulation

1.4 %/A

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220F

Pin Count

4

Reference Voltage

1.342V

Output Type

Adjustable

Dimensions

10 x 4.5 x 9.5mm

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

3.8 V

Maximum Input Voltage

35 V

Minimum Operating Temperature

-40 °C

Height

9.5mm

Width

4.5mm

Length

10mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy