Nisshinbo Micro Devices NJM7908FA, 1-Channel Linear Voltage, Voltage Regulator, 1.5 A, -8 V 3-Pin, TO-220F
- RS Stock No.:
- 371-753
- Mfr. Part No.:
- NJM7908FA
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 371-753
- Mfr. Part No.:
- NJM7908FA
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
NJM79xx, 1.5A Voltage Regulators, New Japan Radio
The New Japan Radio NJM79xx Family of linear voltage regulators covers a range of negative voltage regulation. This series has fixed output voltages from -3 V up to -15 V. The NJM79 range features the internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation although these devices can be used with external devices to obtain adjustable output voltages and current.
NJM79xx
Fixed Negative Output Voltages: -9 V
Output Current:1.5A
Bipolar Technology: NJR Planar epitaxial process
Good Ripple Rejection
Package Outline TO220F
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM7915FA Voltage Regulator -15 V, TO-220F 3-Pin
- Nisshinbo Micro Devices NJM2397F Voltage Regulator 1.5A TO-220F
- Nisshinbo Micro Devices NJM7812DL1A-TE1 Voltage Regulator 12 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7809DL1A-TE1 Voltage Regulator 9 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7805DL1A-TE1 Voltage Regulator 5 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7806DL1A-TE1 Voltage Regulator TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 9 V, TO-220 3-Pin
