Nisshinbo Micro Devices NJM7805DL1A-TE1, 1-Channel Linear Voltage, Voltage Regulator, 1.5 A, 5V, TO-252 3-Pin

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.24

(exc. GST)

$11.27

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,400 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20$2.048$10.24-
25 - 95$2.024$10.121%
100 - 245$1.986$9.933%
250 - 495$1.966$9.834%
500 +$1.956$9.784%

*price indicative

Packaging Options:
RS Stock No.:
713-9461
Mfr. Part No.:
NJM7805DL1A-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

5V

Line Regulation

100 mV

Load Regulation

100 mV

Polarity

Positive

Mount Type

Surface

Quiescent Current

4.2mA

Package Type

TO-252

Pin Count

3

Output Current

1.5A

Power Rating

1W

Output Type

Fixed

Width

6.04mm

Series

NJM78xx

Standards/Approvals

No

Length

6.54mm

Height

2.29mm

Minimum Operating Temperature

-40°C

Maximum Input Voltage

35V

Maximum Operating Temperature

85°C

Minimum Input Voltage

35V

Automotive Standard

No

COO (Country of Origin):
JP

NJM78xx, 1.5A Voltage Regulators, New Japan Radio


The NJM78xx Series, positive linear voltage regulator by New Japan Radio is a fixed voltage regulator. The 3-Terminal NJM78 range of voltage regulators requires no external components unless you want to adjust the voltage and current outputs. They incorporate internal thermal overload protection and current limiting plus safe area compensation. The NJR regulator IC produces an output current of 1.5A and is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation.

Output Current: 1.5A

Fixed Voltage range 5 V up to 20 V

Internal Short Circuit Current Limit/ Internal Thermal Overload Protection

Good Ripple Rejection

TO252 Package

Bipolar Technology

Linear Voltage Regulators, New Japan Radio


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy