Nisshinbo Micro Devices NJM7812DL1A-TE1, 1-Channel Linear Voltage, Voltage Regulator, 1.5 A, 12V, TO-252 3-Pin
- RS Stock No.:
- 713-9489
- Mfr. Part No.:
- NJM7812DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Add 750 more to save $19.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.24
(exc. GST)
$11.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,310 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $2.048 | $10.24 | - |
| 750 - 1495 | $2.022 | $10.11 | $19.50 |
| 1500 + | $1.982 | $9.91 | $99.00 |
*price indicative
- RS Stock No.:
- 713-9489
- Mfr. Part No.:
- NJM7812DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Line Regulation | 240 mV | |
| Load Regulation | 240 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Quiescent Current | 4.3mA | |
| Pin Count | 3 | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Power Rating | 1W | |
| Series | NJM78xx | |
| Width | 6.04mm | |
| Length | 6.54mm | |
| Standards/Approvals | No | |
| Height | 2.29mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 12V | ||
Line Regulation 240 mV | ||
Load Regulation 240 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type TO-252 | ||
Quiescent Current 4.3mA | ||
Pin Count 3 | ||
Output Current 1.5A | ||
Output Type Fixed | ||
Power Rating 1W | ||
Series NJM78xx | ||
Width 6.04mm | ||
Length 6.54mm | ||
Standards/Approvals No | ||
Height 2.29mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
NJM78xx, 1.5A Voltage Regulators, New Japan Radio
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7809DL1A-TE1 Voltage Regulator 9 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7805DL1A-TE1 Voltage Regulator 5 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7806DL1A-TE1 Voltage Regulator TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 15 V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 10 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7810DL1A-TE1 Voltage Regulator 10 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7815DL1A-TE1 Voltage Regulator 15 V, TO-252 3-Pin
