Nisshinbo Micro Devices NJM78M09DL1A-TE1, 1 Linear Voltage, Voltage Regulator 500mA, 9 V 3-Pin, TO-252
- RS Stock No.:
- 169-8190
- Mfr. Part No.:
- NJM78M09DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8190
- Mfr. Part No.:
- NJM78M09DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Maximum Output Current | 500mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 9 V | |
| Number of Outputs | 1 | |
| Line Regulation | 60 mV | |
| Load Regulation | 90 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Quiescent Current | 4.1mA | |
| Pin Count | 3 | |
| Power Rating | 1W | |
| Output Type | Fixed | |
| Dimensions | 6.54 x 6.04 x 2.29mm | |
| Height | 2.29mm | |
| Maximum Input Voltage | 35 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.04mm | |
| Length | 6.54mm | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Maximum Output Current 500mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 9 V | ||
Number of Outputs 1 | ||
Line Regulation 60 mV | ||
Load Regulation 90 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Quiescent Current 4.1mA | ||
Pin Count 3 | ||
Power Rating 1W | ||
Output Type Fixed | ||
Dimensions 6.54 x 6.04 x 2.29mm | ||
Height 2.29mm | ||
Maximum Input Voltage 35 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 6.04mm | ||
Length 6.54mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nisshinbo Micro Devices NJM7809DL1A-TE1 Voltage Regulator 9 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7805DL1A-TE1 Voltage Regulator 5 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7812DL1A-TE1 Voltage Regulator 12 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7806DL1A-TE1 Voltage Regulator TO-252 3-Pin
- Nisshinbo Micro Devices NJM2397F Voltage Regulator 1.5A TO-220F
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA 5 V, TO-252
- Nisshinbo Micro Devices Voltage Regulator 9 V, TO-220 3-Pin
