Nisshinbo Micro Devices Linear Voltage, Voltage Regulator, 1.5 A, 12V
- RS Stock No.:
- 178-2330
- Mfr. Part No.:
- NJM7812FA
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$157.80
(exc. GST)
$173.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $1.578 | $157.80 |
| 200 - 300 | $1.538 | $153.80 |
| 400 + | $1.515 | $151.50 |
*price indicative
- RS Stock No.:
- 178-2330
- Mfr. Part No.:
- NJM7812FA
- Brand:
- Nisshinbo Micro Devices
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 12V | |
| Line Regulation | 240 mV | |
| Load Regulation | 120 mV | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 4.3mA | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Series | NJM7800 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 12V | ||
Line Regulation 240 mV | ||
Load Regulation 120 mV | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 4.3mA | ||
Output Current 1.5A | ||
Output Type Fixed | ||
Series NJM7800 | ||
Standards/Approvals No | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
NJM78xx, 1.5A Voltage Regulators, New Japan Radio
The NJM78xx Series, positive linear voltage regulator by New Japan Radio is a fixed voltage regulator. The 3-Terminal NJM78 range of voltage regulators requires no external components unless you want to adjust the voltage and current outputs. They incorporate internal thermal overload protection and current limiting plus safe area compensation. The NJR regulator IC produces an output current of 1.5A and is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation.
Output Current: 1.5A
Fixed Voltage range 5 V up to 20 V
Internal Short Circuit Current Limit/ Internal Thermal Overload Protection
Good Ripple Rejection
TO252 Package
Bipolar Technology
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM7812FA Linear Voltage 1.5 A, 12 V
- Nisshinbo Micro Devices Voltage Regulator 5 V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM7812DL1A-TE1 Voltage Regulator 12 V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 3 V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3 V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM7908FA Voltage Regulator -8 V 3-Pin, TO-220F
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7915FA Voltage Regulator -15 V, TO-220F 3-Pin
