ROHM BA00BC0WFP-E2, Voltage Regulator 16V TO-252 5-Pin
- RS Stock No.:
- 167-7507
- Mfr. Part No.:
- BA00BC0WFP-E2
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-7507
- Mfr. Part No.:
- BA00BC0WFP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Height | 2.3mm | |
| Width | 5.5mm | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 105°C | |
| Maximum Input Voltage | 16V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Height 2.3mm | ||
Width 5.5mm | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 105°C | ||
Maximum Input Voltage 16V | ||
- COO (Country of Origin):
- JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's 1A variable secondary LDO regulators for local power supplies allow arbitrary setting of the output voltage(1.5V-12V variable) via external resistance and feature low saturation along with ±2% voltage accuracy. We prepared surface mount type(TO252) and leaded type(TO220FP/CP). Optimized for TVs, HDDs, PCs, DVD players, and the like. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM BA50BC0FP-E2, Voltage Regulator 16V TO-252 3-Pin
- ROHM BD00KA5WFP-E2, Voltage Regulator 5.5V TO-252 5-Pin
- ROHM BA30BC0FP-E2, Voltage Regulator 16V TO-252 3-Pin
- ROHM BA90BC0FP-E2, Voltage Regulator 16V TO-252 3-Pin
- ROHM BA80BC0FP-E2, Voltage Regulator 1.2 W 16V TO-252 3-Pin
- ROHM BA60BC0FP-E2, Voltage Regulator 1.2 W 16V TO-252 3-Pin
- ROHM BA08CC0WFP-E2, Voltage Regulator 25V TO-252 5-Pin
- ROHM BD33KA5FP-E2, Voltage Regulator 5.5V TO-252 3-Pin
