ROHM BA80BC0FP-E2, Voltage Regulator 1.2 W 16V TO-252 3-Pin
- RS Stock No.:
- 167-7481
- Mfr. Part No.:
- BA80BC0FP-E2
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.65
(exc. GST)
$17.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.565 | $15.65 |
| 50 - 90 | $1.518 | $15.18 |
| 100 - 490 | $1.471 | $14.71 |
| 500 - 990 | $1.425 | $14.25 |
| 1000 + | $1.382 | $13.82 |
*price indicative
- RS Stock No.:
- 167-7481
- Mfr. Part No.:
- BA80BC0FP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Quiescent Current | 10μA | |
| Pin Count | 3 | |
| Power Rating | 1.2W | |
| Width | 7mm | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Minimum Input Voltage | 9V | |
| Maximum Operating Temperature | 105°C | |
| Maximum Input Voltage | 16V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Quiescent Current 10μA | ||
Pin Count 3 | ||
Power Rating 1.2W | ||
Width 7mm | ||
Height 2.3mm | ||
Length 6.5mm | ||
Minimum Input Voltage 9V | ||
Maximum Operating Temperature 105°C | ||
Maximum Input Voltage 16V | ||
- COO (Country of Origin):
- JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ±2% with low saturation. A broad lineup is offered in a number of output voltages (variable, 1.5V-10V) and package types (TO252, TO220FP/CP) for compatibility with a wide range of applications, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM BA60BC0FP-E2, Voltage Regulator 1.2 W 16V TO-252 3-Pin
- ROHM BD18KA5FP-E2, Voltage Regulator 1.2 W 5.5V TO-252 3-Pin
- ROHM BD30KA5FP-E2, Voltage Regulator 1.2 W 5.5V TO-252 3-Pin
- ROHM BA30BC0FP-E2, Voltage Regulator 16V TO-252 3-Pin
- ROHM BA90BC0FP-E2, Voltage Regulator 16V TO-252 3-Pin
- ROHM BA50BC0FP-E2, Voltage Regulator 16V TO-252 3-Pin
- ROHM BA00BC0WFP-E2, Voltage Regulator 16V TO-252 5-Pin
- ROHM, Voltage Regulator 16V TO-252 3-Pin
