ROHM BA50BC0FP-E2, Voltage Regulator 16V TO-252 3-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-7335
Mfr. Part No.:
BA50BC0FP-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Maximum Input Voltage

16 V

Package Type

TO-252

Pin Count

3

Height

2.3 mm

Length

6.5 mm

Maximum Operating Temperature

105 °C

Minimum Input Voltage

3 V

Mount Type

Surface

Polarity

Positive

Standards/Approvals

RoHS

Width

5.5 mm

COO (Country of Origin):
JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ±2% with low saturation. A broad lineup is offered in a number of output voltages (variable, 1.5V-10V) and package types (TO252, TO220FP/CP) for compatibility with a wide range of applications, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.

Maximum current: 1A

Output voltage accuracy: ±1%

Ultra-low saturation with PNP output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy