ROHM BD00KA5WFP-E2, Voltage Regulator 5.5V TO-252 5-Pin

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$23.10

(exc. GST)

$25.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 400 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 80$1.155$23.10-
100 - 480$1.121$22.422%
500 - 980$1.087$21.745%
1000 - 1980$1.054$21.088%
2000 +$1.022$20.4411%

*price indicative

RS Stock No.:
167-7309
Mfr. Part No.:
BD00KA5WFP-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

TO-252

Polarity

Positive

Mount Type

Surface

Pin Count

5

Height

2.3mm

Width

5.5mm

Length

6.5mm

Standards/Approvals

RoHS

Minimum Input Voltage

2.3V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

105°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's 500mA variable secondary LDO regulators for local power supplies allow arbitrary setting of the output voltage(1.0V-4V variable) via external resistance and feature low saturation along with ±1% voltage accuracy. Optimized for TVs, HDDs, PCs, DVD players, and the like. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.

Maximum current: 1A

Output voltage accuracy: ±1%

Ultra-low saturation with PNP output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy