ROHM BA30BC0FP-E2, Voltage Regulator 16V TO-252 3-Pin
- RS Stock No.:
- 167-7345
- Mfr. Part No.:
- BA30BC0FP-E2
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.65
(exc. GST)
$17.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,890 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.565 | $15.65 |
| 50 - 90 | $1.519 | $15.19 |
| 100 - 490 | $1.473 | $14.73 |
| 500 - 990 | $1.429 | $14.29 |
| 1000 + | $1.386 | $13.86 |
*price indicative
- RS Stock No.:
- 167-7345
- Mfr. Part No.:
- BA30BC0FP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Height | 2.3mm | |
| Width | 5.5mm | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Height 2.3mm | ||
Width 5.5mm | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ±2% with low saturation. A broad lineup is offered in a number of output voltages (variable, 1.5V-10V) and package types (TO252, TO220FP/CP) for compatibility with a wide range of applications, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM BA90BC0FP-E2, Voltage Regulator 16V TO-252 3-Pin
- ROHM BA50BC0FP-E2, Voltage Regulator 16V TO-252 3-Pin
- ROHM BA80BC0FP-E2, Voltage Regulator 1.2 W 16V TO-252 3-Pin
- ROHM BA60BC0FP-E2, Voltage Regulator 1.2 W 16V TO-252 3-Pin
- ROHM BA00BC0WFP-E2, Voltage Regulator 16V TO-252 5-Pin
- ROHM, Voltage Regulator 16V TO-252 3-Pin
- ROHM BD33FC0FP-E2, Voltage Regulator 26.5V TO-252 3-Pin
- ROHM BA17812FP-E2, Voltage Regulator 27V TO-252 3-Pin
