ROHM BA17806FP-E2, 1 Linear Voltage, Voltage Regulator 1A, 6 V 3-Pin, TO-252

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-7505
Mfr. Part No.:
BA17806FP-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Linear Voltage

Output Voltage

6 V

Number of Outputs

1

Line Regulation

120 mV

Load Regulation

120 mV

Accuracy

±4%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Dimensions

6.5 x 7 x 2.3mm

Minimum Input Voltage

8.5 V

Maximum Input Voltage

21 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

2.3mm

Width

7mm

Length

6.5mm

COO (Country of Origin):
JP
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal cutoff circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Applications:
Refrigerator
Digital Tuner Module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy