ROHM BA17805FP-E2, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-252

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-6450
Mfr. Part No.:
BA17805FP-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

5 V

Load Regulation

100 mV

Accuracy

±4%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Dimensions

6.5 x 5.5 x 2.3mm

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

7.5 V

Maximum Input Voltage

25 V

Height

2.3mm

Minimum Operating Temperature

-40 °C

Width

5.5mm

Length

6.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy