ROHM BA7807FP-E2, 1 Linear Voltage, Voltage Regulator 1A, 7 V 3+Tab-Pin, TO-252
- RS Stock No.:
- 128-8854
- Mfr. Part No.:
- BA7807FP-E2
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.82
(exc. GST)
$15.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 370 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.382 | $13.82 |
| 50 - 90 | $1.348 | $13.48 |
| 100 - 490 | $1.314 | $13.14 |
| 500 - 990 | $1.281 | $12.81 |
| 1000 + | $1.25 | $12.50 |
*price indicative
- RS Stock No.:
- 128-8854
- Mfr. Part No.:
- BA7807FP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Related links
- ROHM BA7809FP-E2 Voltage Regulator 1A TO-252
- DiodesZetex AP1117E50G-13 Voltage Regulator 1A SOT-223
- DiodesZetex ZLDO1117G50TA Voltage Regulator 1A SOT-223
- ROHM BA17820FP-E2 Voltage Regulator 1A TO-252
- ROHM BA7805FP-E2 Voltage Regulator 1A TO-252
- ROHM BA17806FP-E2 Voltage Regulator 1A TO-252
- ROHM BA17805FP-E2 Voltage Regulator 1A TO-252
- Texas Instruments 1A SOT-223 LM340MP-5.0/NOPB











