ROHM BA7809FP-E2, 1 Linear Voltage, Voltage Regulator 1A, 9 V 3+Tab-Pin, TO-252
- RS Stock No.:
- 128-8855
- Mfr. Part No.:
- BA7809FP-E2
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 128-8855
- Mfr. Part No.:
- BA7809FP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 1A | |
| Output Voltage | 9 V | |
| Number of Outputs | 1 | |
| Line Regulation | 180 mV | |
| Load Regulation | 180 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 11.5 V | |
| Height | 2.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 26 V | |
| Width | 5.5mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 1A | ||
Output Voltage 9 V | ||
Number of Outputs 1 | ||
Line Regulation 180 mV | ||
Load Regulation 180 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 11.5 V | ||
Height 2.3mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 26 V | ||
Width 5.5mm | ||
Length 6.5mm | ||
- COO (Country of Origin):
- JP
Related links
- ROHM BA7807FP-E2 Voltage Regulator 1A TO-252
- ROHM BD90C0AFP-CE2 Voltage Regulator 1A TO-252
- DiodesZetex AP1117E50G-13 Voltage Regulator 1A SOT-223
- DiodesZetex ZLDO1117G50TA Voltage Regulator 1A SOT-223
- ROHM BA17820FP-E2 Voltage Regulator 1A TO-252
- ROHM BA7805FP-E2 Voltage Regulator 1A TO-252
- ROHM BA17806FP-E2 Voltage Regulator 1A TO-252
- ROHM BA17805FP-E2 Voltage Regulator 1A TO-252
