STMicroelectronics L7806ABV, 1 Linear Voltage, Voltage Regulator 1A, 6 V 3-Pin, TO-220
- RS Stock No.:
- 686-9779
- Mfr. Part No.:
- L7806ABV
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-9779
- Mfr. Part No.:
- L7806ABV
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 1A | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 6 V | |
| Number of Outputs | 1 | |
| Line Regulation | 60 mV | |
| Accuracy | 2% | |
| Load Regulation | 100 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 4.3mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.4 x 4.6 x 9.15mm | |
| Maximum Input Voltage | 35 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 9.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 1A | ||
Regulator Type Linear Voltage | ||
Output Voltage 6 V | ||
Number of Outputs 1 | ||
Line Regulation 60 mV | ||
Accuracy 2% | ||
Load Regulation 100 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 4.3mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.4 x 4.6 x 9.15mm | ||
Maximum Input Voltage 35 V | ||
Maximum Operating Temperature +125 °C | ||
Height 9.15mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.6mm | ||
Length 10.4mm | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- ROHM BA17806FP-E2 Voltage Regulator 1A TO-252
- STMicroelectronics 1A 2% 3-Pin, TO-220 L7806ACV
- onsemi MC7918CTG Voltage Regulator 1A TO-220
- ROHM BA7807FP-E2 Voltage Regulator 1A TO-252
- onsemi NCP7815TG Voltage Regulator 1A TO-220
- DiodesZetex AP1117E50G-13 Voltage Regulator 1A SOT-223
- onsemi MC7815BTG Voltage Regulator 1A TO-220
- ROHM BA17820FP-E2 Voltage Regulator 1A TO-252
