ROHM BA33DD0WHFP-TR, Voltage Regulator 2.3 W 25V HRP 5-Pin

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.25

(exc. GST)

$24.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,545 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 495$4.45$22.25-
500 - 995$4.34$21.702%
1000 +$4.274$21.373%

*price indicative

RS Stock No.:
167-7255
Mfr. Part No.:
BA33DD0WHFP-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HRP

Quiescent Current

10μA

Pin Count

5

Power Rating

2.3W

Length

9.4mm

Width

9.02mm

Height

1.91mm

Maximum Input Voltage

25V

Maximum Operating Temperature

125°C

Minimum Input Voltage

3V

COO (Country of Origin):
JP
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.

Maximum current: 2A

Output voltage accuracy: ±1%

Ultra-low saturation with PNP output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy