ROHM BAJ2DD0WHFP-TR, 1 Low Dropout Voltage, Voltage Regulator 2A, 12 V 5-Pin, HRP
- RS Stock No.:
- 167-7387
- Mfr. Part No.:
- BAJ2DD0WHFP-TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-7387
- Mfr. Part No.:
- BAJ2DD0WHFP-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 2A | |
| Number of Outputs | 1 | |
| Output Voltage | 12 V | |
| Line Regulation | 50 mV | |
| Load Regulation | 200 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | HRP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 9.395 x 9.017 x 1.905mm | |
| Maximum Input Voltage | 25 V | |
| Minimum Input Voltage | 3 V | |
| Height | 1.91mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 9.4mm | |
| Width | 9.02mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 2A | ||
Number of Outputs 1 | ||
Output Voltage 12 V | ||
Line Regulation 50 mV | ||
Load Regulation 200 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type HRP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 9.395 x 9.017 x 1.905mm | ||
Maximum Input Voltage 25 V | ||
Minimum Input Voltage 3 V | ||
Height 1.91mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 9.4mm | ||
Width 9.02mm | ||
- COO (Country of Origin):
- JP
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM BA50DD0WHFP-TR Voltage Regulator 2A HRP
- ROHM BA90DD0WT Voltage Regulator 2A TO-220FP
- ROHM BU18TD3WG-TR Voltage Regulator 200mA SSOP
- ROHM BU30TD3WG-TR Voltage Regulator 200mA SSOP
- ROHM BA30DD0T Voltage Regulator 2A TO-220FP
- ROHM BAJ2CC0WFP-E2 Voltage Regulator 1A TO-252
- Microchip MIC5265-3.3YD5-TR Voltage Regulator 5 V, TSOT 5-Pin
- Microchip MIC2954-02WS-TR Voltage Regulator 5 V, SOT-223 3-Pin
