ROHM BU12TD3WG-TR, Voltage Regulator 6V SSOP 5-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-6511
Mfr. Part No.:
BU12TD3WG-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

SSOP

Polarity

Positive

Mount Type

Surface

Pin Count

5

Width

1.6mm

Height

1.1mm

Standards/Approvals

RoHS

Length

2.9mm

Minimum Input Voltage

1.7V

Maximum Input Voltage

6V

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy