ROHM, Voltage Regulator 25V HRP 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.91

(exc. GST)

$18.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 760 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 495$3.382$16.91-
500 - 995$3.294$16.472%
1000 +$3.248$16.243%

*price indicative

RS Stock No.:
167-7362
Mfr. Part No.:
BA00DD0WHFP-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HRP

Mount Type

Surface

Polarity

Positive

Pin Count

5

Standards/Approvals

No

Length

9.4mm

Width

9.02mm

Height

1.91mm

Series

BA00DD0WH

Maximum Operating Temperature

125°C

Maximum Input Voltage

25V

Minimum Input Voltage

3V

Automotive Standard

No

Maximum current: 2A

Ultra-low saturation with PNP output

Integrated output current limiting circuit prevents damage due to excessive current conditions (i.e. shorts)

Applications:

Coin Processing Machines

Air-conditioner

Digital Multimeter: Handy Type

Barcode Scanner

Rice Cooker

Single Board Computer

Network Attached Storage

Blood Glucose Meter

CT Scanner

ECG(EKG)

Machine Vision Camera for Industrial

Digital Multimeter: Bench Type

Display for EMS

Portable Data Terminal

Meter for Medical Treatments Portable

Vacuum Cleaner

Bakery Machine

Digital Stethoscope

Toaster and Griller

X-ray Inspection Machine for Security

Monitor for Medical

Hair Dryer

Intercom / Baby Monitor

Fingerprint Authentication Device

Pulse Oximeter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy