ROHM BD33HC5WEFJ-E2, 1-Channel Linear Voltage, Voltage Regulator, 3.3V 8-Pin
- RS Stock No.:
- 178-5565
- Mfr. Part No.:
- BD33HC5WEFJ-E2
- Brand:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-5565
- Mfr. Part No.:
- BD33HC5WEFJ-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Number of Outputs | 1 | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3 V | |
| Pin Count | 8 | |
| Height | 850 μm | |
| Length | 4.9 mm | |
| Line Regulation | ±1 % | |
| Load Regulation | ±1.5 % | |
| Maximum Input Voltage | 8 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -25 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Number of Outputs 1 | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3 V | ||
Pin Count 8 | ||
Height 850 μm | ||
Length 4.9 mm | ||
Line Regulation ±1 % | ||
Load Regulation ±1.5 % | ||
Maximum Input Voltage 8 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -25 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Width 3.9 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
BDxxHC5WEFJ is a LDO regulator with output current 1.5A. The output accuracy is ±1% of output voltage. With externalresistance, it is available to set the output voltage at random (from 1.5V to 7.0V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances. It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Related links
- Microchip ATA663231-GBQW Voltage Regulator 3.3 V, VDFN 8-Pin
- STMicroelectronics Voltage Regulator 3.3 V, PWSSO-12 12-Pin
- STMicroelectronics L99VR033PTR Voltage Regulator 3.3 V, PWSSO-12 12-Pin
- STMicroelectronics L99VR033QTR LOD Voltage Regulator 3.3 V, Tape & Reel 8-Pin
- DiodesZetex AP2114HA-3.3TRG1 Voltage Regulator 3.3 V 1 kHz, SOT-223 3-Pin
- ON Semiconductor 400mA 2% 3-Pin, DPAK NCV4274ADT33RKG
- STMicroelectronics L78S09CV Voltage Regulator 9 V, TO-220 3-Pin
- United Automation CSR604B Voltage Regulator 230 V 60 Hz 3-Pin
