onsemi MC33269T-3.3G, Voltage Regulator 20V TO-220 3-Pin
- RS Stock No.:
- 162-9399
- Mfr. Part No.:
- MC33269T-3.3G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$43.90
(exc. GST)
$48.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $0.878 | $43.90 | - |
| 100 - 150 | $0.856 | $42.80 | 2% |
| 200 + | $0.843 | $42.15 | 3% |
*price indicative
- RS Stock No.:
- 162-9399
- Mfr. Part No.:
- MC33269T-3.3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 20mA | |
| Pin Count | 3 | |
| Height | 15.75mm | |
| Series | MC33269 | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 20mA | ||
Pin Count 3 | ||
Height 15.75mm | ||
Series MC33269 | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 20V TO-220 3-Pin
- onsemi MC33269DTRK-3.3G, Voltage Regulator 20V 3-Pin
- onsemi MC33269D-3.3G, Voltage Regulator 20V SOIC 8-Pin
- onsemi LP2950CDT-3.3G, Voltage Regulator 30V 3-Pin
- onsemi MC33269DT-3.3G, Voltage Regulator 20V 3-Pin
- onsemi MC33269DR2-3.3G, Voltage Regulator 20V SOIC 8-Pin
- Microchip MIC29310-5.0WT, Voltage Regulator 20V TO-220 3-Pin
- Microchip MIC29310-3.3WT, Voltage Regulator 20V TO-220 3-Pin
