onsemi MC33269DR2-3.3G, Voltage Regulator 20V SOIC 8-Pin
- RS Stock No.:
- 785-6894
- Mfr. Part No.:
- MC33269DR2-3.3G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.86
(exc. GST)
$7.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $0.686 | $6.86 |
| 630 - 1240 | $0.682 | $6.82 |
| 1250 + | $0.677 | $6.77 |
*price indicative
- RS Stock No.:
- 785-6894
- Mfr. Part No.:
- MC33269DR2-3.3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 20mA | |
| Pin Count | 8 | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | MC33269 | |
| Width | 4mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 20mA | ||
Pin Count 8 | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series MC33269 | ||
Width 4mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 20V | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi MC33269D-3.3G, Voltage Regulator 20V SOIC 8-Pin
- onsemi, Voltage Regulator 20V SOIC 8-Pin
- onsemi MC33269DR2-5.0G, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931CD50-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics KF25BD-TR, Voltage Regulator 20V SOIC 8-Pin
- Microchip MIC39102YM-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931ABD33-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 20V SOIC 8-Pin
