Microchip MIC29310-5.0WT, Voltage Regulator 20V TO-220 3-Pin
- RS Stock No.:
- 598-393
- Mfr. Part No.:
- MIC29310-5.0WT
- Brand:
- Microchip
Subtotal (1 box of 200 units)*
$812.40
(exc. GST)
$893.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | $4.062 | $812.40 |
*price indicative
- RS Stock No.:
- 598-393
- Mfr. Part No.:
- MIC29310-5.0WT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Reverse | |
| Mount Type | Through Hole | |
| Quiescent Current | 2mA | |
| Pin Count | 3 | |
| Length | 10.41mm | |
| Height | 4.47mm | |
| Series | MIC29310 | |
| Width | 14.99mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Reverse | ||
Mount Type Through Hole | ||
Quiescent Current 2mA | ||
Pin Count 3 | ||
Length 10.41mm | ||
Height 4.47mm | ||
Series MIC29310 | ||
Width 14.99mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -20V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Low dropout voltage regulator designed for efficient power delivery in demanding electronic systems. It supports stable operation across various environments and includes key features like logic-level shutdown, error flag signaling, and thermal protection to enhance safety and control. Its fast response to voltage changes makes it suitable for applications requiring consistent and protected power regulation.
Fast transient response
Accurate 1% guaranteed tolerance
Zero current shutdown mode
Fixed voltage and adjustable versions
Related links
- Microchip MIC29310-3.3WT, Voltage Regulator 20V TO-220 3-Pin
- Microchip MIC29310-5.0WU, Voltage Regulator 20V TO-263 3-Pin
- onsemi, Voltage Regulator 20V TO-220 3-Pin
- onsemi MC33269T-3.3G, Voltage Regulator 20V TO-220 3-Pin
- Microchip MIC2940A-5.0WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29300-5.0WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC2937A-5.0WT, Voltage Regulator TO-220 3-Pin
- Microchip MIC29301-5.0WT, Voltage Regulator 26V TO-220 5-Pin
