onsemi MC33269DTRK-3.3G, Voltage Regulator 20V 3-Pin
- RS Stock No.:
- 688-9231
- Mfr. Part No.:
- MC33269DTRK-3.3G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 626 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$2.14
(exc. GST)
$2.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,014 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 624 | $1.07 | $2.14 | - |
| 626 - 1248 | $1.055 | $2.11 | 1% |
| 1250 + | $1.04 | $2.08 | 2% |
*price indicative
- RS Stock No.:
- 688-9231
- Mfr. Part No.:
- MC33269DTRK-3.3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5.5mA | |
| Pin Count | 3 | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Series | MC33269D | |
| Height | 2.38mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5.5mA | ||
Pin Count 3 | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Series MC33269D | ||
Height 2.38mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Automotive Standard AEC-Q100 | ||
Linear Voltage Regulator, up to 3.7V, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 20V 3-Pin
- onsemi MC33269DT-3.3G, Voltage Regulator 20V 3-Pin
- onsemi MC33269T-3.3G, Voltage Regulator 20V TO-220 3-Pin
- onsemi MC33269DTRKG, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DT33RKG, Voltage Regulator 20V 3-Pin
- onsemi MC33269D-3.3G, Voltage Regulator 20V SOIC 8-Pin
- onsemi NCV33269DTRK5.0G, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DTAG, Voltage Regulator 20V 3-Pin
