STMicroelectronics L78L09ACZ-TR, Voltage Regulator 30V TO-92 3-Pin

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$6.58

(exc. GST)

$7.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.263$6.58

*price indicative

Packaging Options:
RS Stock No.:
877-2716
Mfr. Part No.:
L78L09ACZ-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-92

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

6mA

Pin Count

3

Length

4.95mm

Series

L78Lxx

Standards/Approvals

ECOPACK

Width

4.95mm

Height

3.94mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Automotive Standard

No

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy