Texas Instruments, Voltage Regulator 13V TO-220 3-Pin
- RS Stock No.:
- 162-4781
- Mfr. Part No.:
- LMS1585ACT-1.5/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 45 units)*
$135.09
(exc. GST)
$148.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 45 + | $3.002 | $135.09 |
*price indicative
- RS Stock No.:
- 162-4781
- Mfr. Part No.:
- LMS1585ACT-1.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 13mA | |
| Pin Count | 3 | |
| Height | 8.89mm | |
| Standards/Approvals | No | |
| Series | LMS1585 | |
| Width | 4.7mm | |
| Length | 10.16mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 13V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 13mA | ||
Pin Count 3 | ||
Height 8.89mm | ||
Standards/Approvals No | ||
Series LMS1585 | ||
Width 4.7mm | ||
Length 10.16mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 13V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 5A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LMS1585ACT-1.5/NOPB, Voltage Regulator 13V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 13V 3-Pin
- Texas Instruments LMS1585AIS-3.3/NOPB, Voltage Regulator 13V 3-Pin
- Texas Instruments LMS1585ACS-3.3/NOPB, Voltage Regulator 13V 3-Pin
- Texas Instruments, Voltage Regulator 19V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments, Voltage Regulator -17.5V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 15V TO-220 3-Pin
