Texas Instruments LMS1585ACT-1.5/NOPB, Voltage Regulator 13V TO-220 3-Pin
- RS Stock No.:
- 534-4579
- Mfr. Part No.:
- LMS1585ACT-1.5/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.35
(exc. GST)
$4.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 19 unit(s) shipping from 02 November 2026
- Final 451 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 11 | $4.35 |
| 12 - 22 | $4.29 |
| 23 + | $4.23 |
*price indicative
- RS Stock No.:
- 534-4579
- Mfr. Part No.:
- LMS1585ACT-1.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 13mA | |
| Pin Count | 3 | |
| Length | 10.16mm | |
| Height | 8.89mm | |
| Series | LMS1585 | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 13V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 13mA | ||
Pin Count 3 | ||
Length 10.16mm | ||
Height 8.89mm | ||
Series LMS1585 | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 13V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 5A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 13V TO-220 3-Pin
- Texas Instruments LMS1585AIS-3.3/NOPB, Voltage Regulator 13V 3-Pin
- Texas Instruments LMS1585ACS-3.3/NOPB, Voltage Regulator 13V 3-Pin
- Texas Instruments LM338T/NOPB, Voltage Regulator 25 W 40V TO-220 3-Pin
- Texas Instruments LM1084IT-ADJ/NOPB, Voltage Regulator 29V TO-220 3-Pin
- Texas Instruments LM1085IT-5.0/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM2940T-9.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
