Texas Instruments LM7912CT/NOPB, Voltage Regulator 19V TO-220 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 45 units)*

$61.70

(exc. GST)

$67.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 02 November 2026
  • Plus 450 unit(s) shipping from 26 November 2026
  • Plus 2,880 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
45 - 45$1.371$61.70
90 - 135$1.336$60.12
180 +$1.316$59.22

*price indicative

RS Stock No.:
100-5950
Mfr. Part No.:
LM7912CT/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Negative

Mount Type

Through Hole

Quiescent Current

1.5mA

Pin Count

3

Length

10.16mm

Height

8.89mm

Series

LM79xx

Width

4.7mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

19V

Automotive Standard

No

LM79 series Negative Voltage Regulators, Texas Instruments


The Texas Instrument LM79 family of negative voltage regulators offers fixed output voltages of -5 V, -12 V or -15 V. The output current ratings are 1.5A for the LM79xx, 0.5A for LM79Mxx and 0.1A for LM79L types. These regulators require an external output compensation capacitor for operational stability. The LM79 family features internal short circuit protection and current limiting, and also incorporates thermal overload protection. The low ground pin current allows the output voltage to be easily boosted above the pre-set Value by using a resistive divider.

LM79: 1.5A Output current

LM79M: 0.5A Output current

LM79L: 0.1A Output current

Low quiescent current

High ripple rejection

Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy