Texas Instruments LM320T-15/NOPB, Voltage Regulator -17.5V TO-220 3-Pin
- RS Stock No.:
- 145-6204
- Mfr. Part No.:
- LM320T-15/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 45 units)*
$79.88
(exc. GST)
$87.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 135 unit(s) shipping from 23 November 2026
- Plus 450 unit(s) shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 45 | $1.775 | $79.88 |
| 90 - 135 | $1.73 | $77.85 |
| 180 + | $1.704 | $76.68 |
*price indicative
- RS Stock No.:
- 145-6204
- Mfr. Part No.:
- LM320T-15/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Quiescent Current | 4mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 15.49mm | |
| Height | 4.7mm | |
| Width | 10.16mm | |
| Series | LM320T | |
| Minimum Input Voltage | -35V | |
| Maximum Input Voltage | -17.5V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Quiescent Current 4mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 15.49mm | ||
Height 4.7mm | ||
Width 10.16mm | ||
Series LM320T | ||
Minimum Input Voltage -35V | ||
Maximum Input Voltage -17.5V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Negative LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM320T-15/NOPB, Voltage Regulator -17.5V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 17.5V TO-220 3-Pin
- Texas Instruments LM7815CT/NOPB, Voltage Regulator 17.5V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 0.3V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 19V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 25 W 35V TO-220 3-Pin
