Texas Instruments LM1117T-3.3/NOPB, Voltage Regulator 15V TO-220 3-Pin
- RS Stock No.:
- 102-5706
- Mfr. Part No.:
- LM1117T-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 225 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 45 units)*
$102.11
(exc. GST)
$112.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
- Plus 225 unit(s) shipping from 13 November 2026
- Plus 495 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 180 | $2.269 | $102.11 | - |
| 225 - 1080 | $2.24 | $100.80 | 1% |
| 1125 + | $2.016 | $90.72 | 11% |
*price indicative
- RS Stock No.:
- 102-5706
- Mfr. Part No.:
- LM1117T-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Series | LM1117 | |
| Length | 10.16mm | |
| Height | 8.89mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Series LM1117 | ||
Length 10.16mm | ||
Height 8.89mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 15V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 600mA to 800mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 15V TO-220 3-Pin
- Texas Instruments LM1117T-3.3/NOPB, Voltage Regulator 15V TO-220 3-Pin
- Texas Instruments LM1117T-ADJ/NOPB, Voltage Regulator 15V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 15V TO-252 3-Pin
- Texas Instruments, Voltage Regulator 27V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 7.5V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
