Texas Instruments LP2952AIM/NOPB, LDO Voltage Regulator, 250mA Adjustable, 1.23 → 29 V 16-Pin, SOIC
- RS Stock No.:
- 145-1151
- Mfr. Part No.:
- LP2952AIM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-1151
- Mfr. Part No.:
- LP2952AIM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 250mA | |
| Output Voltage | 1.23 → 29 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.2 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | 130µA | |
| Pin Count | 16 | |
| Reference Voltage | 1.23V | |
| Output Type | Adjustable | |
| Dimensions | 10 x 4 x 1.5mm | |
| Minimum Input Voltage | -20 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 30 V | |
| Length | 10mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 250mA | ||
Output Voltage 1.23 → 29 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Load Regulation 0.2 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 130µA | ||
Pin Count 16 | ||
Reference Voltage 1.23V | ||
Output Type Adjustable | ||
Dimensions 10 x 4 x 1.5mm | ||
Minimum Input Voltage -20 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 30 V | ||
Length 10mm | ||
Width 4mm | ||
- COO (Country of Origin):
- MY
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Micrel MIC2954-07YM 250mA Adjustable 0.5% 8-Pin, SOIC
- Texas Instruments TPS7201QP 250mA Adjustable PDIP
- Texas Instruments LP2992AIM5-1.8/NOPB 250mA 1% 5-Pin, SOT-23
- Texas Instruments TPS7250QD 250mA ±2% 8-Pin, SOIC
- Micrel MIC2954-02WS 250mA ±0.5% 4-Pin, SOT-223
- Texas Instruments LP2988AIM-5.0/NOPB 400mA 0.5% 8-Pin, SOIC
- Texas Instruments LP2989IM-2.5/NOPB 500mA 1.25% 8-Pin, SOIC
- Texas Instruments LM1117S-ADJ/NOPB 1.5A Adjustable ±1% 3-Pin, D2PAK












