Texas Instruments LP2992AIM5-1.8/NOPB, LDO Regulator, 250mA, 1.8 V, 1% 5-Pin, SOT-23
- RS Stock No.:
- 162-6324
- Mfr. Part No.:
- LP2992AIM5-1.8/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6324
- Mfr. Part No.:
- LP2992AIM5-1.8/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 250mA | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.032 %/V | |
| Accuracy | 1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Quiescent Current | 0.001mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Maximum Input Voltage | 16 V | |
| Minimum Input Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.02mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.6mm | |
| Length | 2.92mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 250mA | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.032 %/V | ||
Accuracy 1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Quiescent Current 0.001mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Maximum Input Voltage 16 V | ||
Minimum Input Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.02mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.6mm | ||
Length 2.92mm | ||
Related links
- Texas Instruments LP38691DT-1.8/NOPB 500mA ±2% 3-Pin, DPAK
- Microchip MCP1703T-1802E/MB Voltage Regulator 250mA SOT-89
- Texas Instruments LP2985A-18DBVR 150mA ±1% 5-Pin, SOT-23
- Texas Instruments LP38690DT-1.8/NOPB 1A 2.5% 3-Pin, DPAK
- Texas Instruments LP2985AIM5-2.0/NOPB 350mA 1% 5-Pin, SOT-23
- ON Semiconductor NCP4589DSQ18T1G 300mA ±1% 5-Pin, SC-70
- Texas Instruments LP38852MR-ADJ/NOPB 1.5A Adjustable ±3% 8-Pin, PSOP
- Texas Instruments REG102NA-2.8/250 250mA ±1.5% 5-Pin, SOT-23
