Texas Instruments LP2989IM-2.5/NOPB, LDO Regulator, 500mA, 2.5 V, 1.25% 8-Pin, SOIC
- RS Stock No.:
- 162-6322
- Mfr. Part No.:
- LP2989IM-2.5/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6322
- Mfr. Part No.:
- LP2989IM-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 0.032 %/V | |
| Load Regulation | 0.4 %/V | |
| Accuracy | 1.25% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.0008mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.45mm | |
| Maximum Input Voltage | 16 V | |
| Minimum Input Voltage | 2.1 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 0.032 %/V | ||
Load Regulation 0.4 %/V | ||
Accuracy 1.25% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.0008mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.45mm | ||
Maximum Input Voltage 16 V | ||
Minimum Input Voltage 2.1 V | ||
Maximum Operating Temperature +125 °C | ||
Length 4.9mm | ||
Width 3.9mm | ||
Related links
- Texas Instruments TPS70925DBVT 500mA 1% 5-Pin, SOT-23
- Analog Devices ADP7104ACPZ-2.5-R7 500mA ±0.8% 8-Pin, LFCSP
- Texas Instruments LP2989IM-3.3/NOPB Voltage Regulator 500mA SOIC
- ROHM BD25IA5MEFJ-LBH2 Voltage Regulator 500mA HTSOP
- Texas Instruments LP3856ES-2.5/NOPB 3A ±1.5% 5-Pin, D2PAK
- Texas Instruments LM1117DT-2.5/NOPB 800mA ±1% 3-Pin, DPAK
- Texas Instruments LM2937IMP-2.5/NOPB 400mA ±5% 3+Tab-Pin, SOT-223
- Texas Instruments LP38691DT-1.8/NOPB 500mA ±2% 3-Pin, DPAK
