Micrel MIC2954-07YM, LDO Voltage Regulator, 250mA Adjustable, 1.24 → 29 V, 0.5% 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-7660P
Mfr. Part No.:
MIC2954-07YM
Brand:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Maximum Output Current

250mA

Number of Outputs

1

Output Voltage

1.24 → 29 V

Line Regulation

0.2 %/V

Accuracy

0.5%

Load Regulation

0.4 %/V

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

120µA

Pin Count

8

Reference Voltage

1.27V

Output Type

Adjustable

Dimensions

4.93 x 5.99 x 1.48mm

Maximum Input Voltage

30 V

Height

1.48mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Width

5.99 (With Pin)mm

Length

4.93mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy