Texas Instruments LP2988AIM-5.0/NOPB, LDO Regulator, 400mA, 5 V, 0.5% 8-Pin, SOIC
- RS Stock No.:
- 121-9757
- Mfr. Part No.:
- LP2988AIM-5.0/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9757
- Mfr. Part No.:
- LP2988AIM-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 400mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.032 %/V | |
| Accuracy | 0.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | <2µA | |
| Pin Count | 8 | |
| Reference Voltage | 1.23V | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Minimum Input Voltage | 2.1 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 16 V | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 400mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.032 %/V | ||
Accuracy 0.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current <2µA | ||
Pin Count 8 | ||
Reference Voltage 1.23V | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Minimum Input Voltage 2.1 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 16 V | ||
Width 4mm | ||
Length 5mm | ||
- COO (Country of Origin):
- MY
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Texas Instruments LM2931AS-5.0/NOPB 100mA D2PAK
- Texas Instruments LM1086CS-5.0/NOPB 1.5A D2PAK
- Texas Instruments LM9076S-5.0/NOPB 150mA ±3% 5-Pin, D2PAK
- Texas Instruments LM2937IMP-2.5/NOPB 400mA ±5% 3+Tab-Pin, SOT-223
- Texas Instruments TPS73601DCQ 400mA Adjustable ±0.5% 5+Tab-Pin, SOT-223
- Micrel MIC2954-07YM 250mA Adjustable 0.5% 8-Pin, SOIC
- Texas Instruments LP38690DT-1.8/NOPB 1A 2.5% 3-Pin, DPAK
- Texas Instruments LP2985AIM5-2.0/NOPB 350mA 1% 5-Pin, SOT-23












