Texas Instruments LM1117S-ADJ/NOPB, LDO Regulator, 1.5A Adjustable, 1.25 → 13.8 V, ±1% 3-Pin, D2PAK
- RS Stock No.:
- 145-7734
- Mfr. Part No.:
- LM1117S-ADJ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7734
- Mfr. Part No.:
- LM1117S-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.25 → 13.8 V | |
| Line Regulation | 0.035 % | |
| Accuracy | ±1% | |
| Load Regulation | 0.2 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 3 | |
| Reference Voltage | 1.262V | |
| Output Type | Adjustable | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 15 V | |
| Height | 4.57mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 1.25 → 13.8 V | ||
Line Regulation 0.035 % | ||
Accuracy ±1% | ||
Load Regulation 0.2 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Pin Count 3 | ||
Reference Voltage 1.262V | ||
Output Type Adjustable | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 15 V | ||
Height 4.57mm | ||
Minimum Operating Temperature 0 °C | ||
Width 8.64mm | ||
Length 10.16mm | ||
Related links
- Texas Instruments LP38852MR-ADJ/NOPB 1.5A Adjustable ±3% 8-Pin, PSOP
- Texas Instruments LM1086CS-5.0/NOPB 1.5A D2PAK
- EXAR SPX29302T5-L 3A Adjustable 1% 5-Pin, D2PAK
- Texas Instruments LM2940S-8.0/NOPB 1A D2PAK
- Texas Instruments LM2931AS-5.0/NOPB 100mA D2PAK
- Texas Instruments LM2940CS-15/NOPB 1A D2PAK
- Texas Instruments LP3856ES-2.5/NOPB 3A ±1.5% 5-Pin, D2PAK
- Texas Instruments LP3964ES-3.3/NOPB 800mA ±1.5% 5-Pin, D2PAK
