Texas Instruments, 5 V Linear Voltage Regulator, 1A, 1-Channel 3+Tab-Pin, SOT-223 LM340MP-5.0/NOPB
- RS Stock No.:
- 921-6910
- Mfr. Part No.:
- LM340MP-5.0/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-6910
- Mfr. Part No.:
- LM340MP-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 50 mV | |
| Load Regulation | 50 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Quiescent Current | 8.5mA | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.56 x 1.6mm | |
| Maximum Input Voltage | 35 V | |
| Height | 1.6mm | |
| Minimum Input Voltage | 7.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.56mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 50 mV | ||
Load Regulation 50 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Quiescent Current 8.5mA | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.56 x 1.6mm | ||
Maximum Input Voltage 35 V | ||
Height 1.6mm | ||
Minimum Input Voltage 7.5 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 3.56mm | ||
Length 6.5mm | ||
RoHS Status: Exempt
Related links
- Texas Instruments 1.5A Adjustable SOT-223
- DiodesZetex ZLDO1117G50TA Voltage Regulator 1A SOT-223
- DiodesZetex AP1117E50G-13 Voltage Regulator 1A SOT-223
- ON Semiconductor 1A ±2% 3-Pin, TO-220 KA7805AETU
- Texas Instruments TLV1117LV12DCYR 1A 1.5% 3+Tab-Pin, SOT-223
- Texas Instruments TLV1117LV15DCYT Voltage Regulator 1A SOT-223
- Texas Instruments TLV117118DCYT Voltage Regulator 1A SOT-223
- onsemi NCV4274AST25T3G Voltage Regulator 400mA SOT-223
