Microchip MCP16369T-E/Q8B, 1-Channel Step-Down Converter, Voltage Regulator, 1 A, 24V 2.2 MHz, VDFN 8-Pin
- RS Stock No.:
- 627-931
- Mfr. Part No.:
- MCP16369T-E/Q8B
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$5,514.30
(exc. GST)
$6,065.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $1.671 | $5,514.30 |
*price indicative
- RS Stock No.:
- 627-931
- Mfr. Part No.:
- MCP16369T-E/Q8B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Step-Down Converter | |
| Product Type | Voltage Regulator | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Switching Frequency | 2.2MHz | |
| Line Regulation | 0.01 % | |
| Load Regulation | 0.3 % | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Quiescent Current | 18μA | |
| Pin Count | 8 | |
| Output Current | 1A | |
| Switching Regulator | Yes | |
| Series | MCP16367/8/9 | |
| Height | 3mm | |
| Length | 3mm | |
| Standards/Approvals | AEC-Q100 | |
| Width | 3mm | |
| Maximum Input Voltage | 48V | |
| Minimum Input Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Step-Down Converter | ||
Product Type Voltage Regulator | ||
Output Voltage 24V | ||
Number of Outputs 1 | ||
Switching Frequency 2.2MHz | ||
Line Regulation 0.01 % | ||
Load Regulation 0.3 % | ||
Mount Type Surface | ||
Package Type VDFN | ||
Quiescent Current 18μA | ||
Pin Count 8 | ||
Output Current 1A | ||
Switching Regulator Yes | ||
Series MCP16367/8/9 | ||
Height 3mm | ||
Length 3mm | ||
Standards/Approvals AEC-Q100 | ||
Width 3mm | ||
Maximum Input Voltage 48V | ||
Minimum Input Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Step down DC-DC converters are highly integrated, high efficiency, fixed frequency, step down DC-DC converters in a compact 8-lead 3x3 mm VDFN wettable flank package that operates from input voltage sources up to 48V. Integrated features include a high-side switch, fixed-frequency Peak Current Mode Control, Internal Compensation, Power Good, Peak Current Limit and Over temperature Protection. Its provides all the active functions for local DC-DC conversion, with fast transient response and accurate regulation.
Power good output
Under voltage lockout
Peak current mode control
Internal compensation
Internal soft start
Internal bootstrap diode
Related links
- Microchip MCP16368-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16366-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16365T-E/Q8B Voltage Regulator 24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16364T-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16368T-E/Q8B Voltage Regulator 24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16365-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16369-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16364-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
